
MAX8724ETI+T | |
|---|---|
DigiKey Part Number | 175-MAX8724ETI+TTR-ND - Tape & Reel (TR) 175-MAX8724ETI+TCT-ND - Cut Tape (CT) 175-MAX8724ETI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8724ETI+T |
Description | IC BAT CHG MULTCHEM 2-4CL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8724ETI+T Models |
Category | Voltage - Supply (Max) 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Battery Chemistry Multi-Chemistry | Supplier Device Package 28-TQFN (5x5) |
Number of Cells 2 ~ 4 | Base Product Number |
Battery Pack Voltage 17.6V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 10 | 8,17200 € | 81,72 € |
| 25 | 7,61160 € | 190,29 € |
| 100 | 6,99580 € | 699,58 € |
| 250 | 6,94384 € | 1.735,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,22596 € | 15.564,90 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,59610 € |

