Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 25mA 24VDC
DIP Switches 101

RDS-10S-1045-D

DigiKey Part Number
2223-RDS-10S-1045-D-ND
Manufacturer
Manufacturer Product Number
RDS-10S-1045-D
Description
SWITCH ROTARY DIP BCD 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS-10S-1045-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.177" (4.50mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA9T)
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,75200 €17,52 €
471,54191 €72,47 €
1411,40730 €198,43 €
2821,33046 €375,19 €
5171,26884 €655,99 €
1.0341,20484 €1.245,80 €
2.5381,13201 €2.873,04 €
5.0291,08384 €5.450,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,51680 €