


CBM-A232S-125-482 | |
|---|---|
DigiKey Part Number | 2223-CBM-A232S-125-482-ND |
Manufacturer | |
Manufacturer Product Number | CBM-A232S-125-482 |
Description | FAN BLOWER 119.3X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 119.3mm L x 119mm H Ball 23.1 CFM (0.647m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 48.2dB(A) |
Series | Power (Watts) 6.84 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 119.3mm L x 119mm H | Approval Agency CE, cURus, TUV |
Width 32.00mm | Current Rating (Amps) 0.580A |
Air Flow 23.1 CFM (0.647m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.940 in H2O (234.1 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,32000 € | 16,32 € |
| 20 | 12,27300 € | 245,46 € |
| 40 | 11,42325 € | 456,93 € |
| 60 | 10,94850 € | 656,91 € |
| 100 | 10,37570 € | 1.037,57 € |
| 260 | 10,11381 € | 2.629,59 € |
| Unit Price without VAT: | 16,32000 € |
|---|---|
| Unit Price with VAT: | 19,74720 € |




