


AMT10E3-V | |
|---|---|
DigiKey Part Number | 2223-AMT10E3-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT10E3-V |
Description | ENC INCREM QUAD RHT ANG TERM PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.1V ~ 5.5V | |
Actuator Type | 2mm ~ 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,74000 € | 25,74 € |
| 5 | 21,65400 € | 108,27 € |
| 10 | 20,10100 € | 201,01 € |
| 25 | 18,21640 € | 455,41 € |
| 50 | 16,94320 € | 847,16 € |
| Unit Price without VAT: | 25,74000 € |
|---|---|
| Unit Price with VAT: | 31,14540 € |









