
TS06-667-50-R-160-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS06-667-50-R-160-G-SMT-TR-ND - Tape & Reel (TR) 2223-TS06-667-50-R-160-G-SMT-TRCT-ND - Cut Tape (CT) 2223-TS06-667-50-R-160-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS06-667-50-R-160-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-50-R-160-G-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.70mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA FR52), Nylon FR52 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 80,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15332 € | 153,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20960 € | 5,24 € |
| 100 | 0,18760 € | 18,76 € |
| 250 | 0,17384 € | 43,46 € |
| 500 | 0,16404 € | 82,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20960 € | 5,24 € |
| 100 | 0,18460 € | 18,46 € |
| 250 | 0,16976 € | 42,44 € |
| 500 | 0,15920 € | 79,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

