




TBL007A-508-06GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-508-06GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-508-06GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-508-06GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 6 | Operating Temperature -40°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,39600 € | 13,96 € |
| 25 | 1,21720 € | 30,43 € |
| 50 | 1,10240 € | 55,12 € |
| 100 | 1,00600 € | 100,60 € |
| 315 | 0,88267 € | 278,04 € |
| 630 | 0,82705 € | 521,04 € |
| 1.260 | 0,78294 € | 986,50 € |
| 5.040 | 0,72140 € | 3.635,86 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,35950 € |

