
SJ3-350820B-TR | |
|---|---|
DigiKey Part Number | 2223-SJ3-350820B-TR-ND - Tape & Reel (TR) 2223-SJ3-350820B-TRCT-ND - Cut Tape (CT) 2223-SJ3-350820B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ3-350820B-TR |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-350820B-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Mono | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Gold |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Single Switch | Contact Material Brass, Phosphor Bronze |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76500 € | 7,65 € |
| 25 | 0,71720 € | 17,93 € |
| 50 | 0,68300 € | 34,15 € |
| 100 | 0,65030 € | 65,03 € |
| 250 | 0,60952 € | 152,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,56677 € | 396,74 € |
| 1.400 | 0,53971 € | 755,59 € |
| 2.100 | 0,52449 € | 1.101,43 € |
| 3.500 | 0,50593 € | 1.770,75 € |
| 4.900 | 0,49407 € | 2.420,94 € |
| 7.000 | 0,48180 € | 3.372,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |


