Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF-SMA-SMT-ST-F-26-B1-052 | |
|---|---|
DigiKey Part Number | 2223-RF-SMA-SMT-ST-F-26-B1-052-ND |
Manufacturer | |
Manufacturer Product Number | RF-SMA-SMT-ST-F-26-B1-052 |
Description | RF JACK, SMA FEMALE FOR PCB, SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Surface Mount, Right Angle | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF-SMA-SMT-ST-F-26-B1-053 | Same Sky (Formerly CUI Devices) | 0 | 2223-RF-SMA-SMT-ST-F-26-B1-053-ND | 13,07536 € | Parametric Equivalent |
| RF-SMA-SMT-ST-F-26-B1-054 | Same Sky (Formerly CUI Devices) | 0 | 2223-RF-SMA-SMT-ST-F-26-B1-054-ND | 13,07536 € | Parametric Equivalent |
| RF-SMA-SMT-ST-F-26-B1-055 | Same Sky (Formerly CUI Devices) | 0 | 2223-RF-SMA-SMT-ST-F-26-B1-055-ND | 13,07536 € | Parametric Equivalent |
| RF-SMA-SMT-ST-F-26-B1-056 | Same Sky (Formerly CUI Devices) | 0 | 2223-RF-SMA-SMT-ST-F-26-B1-056-ND | 13,07536 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,30000 € | 17,30 € |
| 50 | 13,12340 € | 656,17 € |
| 100 | 12,49730 € | 1.249,73 € |
| Unit Price without VAT: | 17,30000 € |
|---|---|
| Unit Price with VAT: | 20,93300 € |





