
LQM21PH3R3XGEL80 | |
|---|---|
DigiKey Part Number | 490-LQM21PH3R3XGEL80TR-ND - Tape & Reel (TR) 490-LQM21PH3R3XGEL80CT-ND - Cut Tape (CT) 490-LQM21PH3R3XGEL80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PH3R3XGEL80 |
Description | FIXED IND 3.3UH 740MA 460 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 740 mA 460mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PH3R3XGEL80 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 460mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Multilayer | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current - Saturation (Isat) 530mA | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,21260 € | 21,26 € |
| 1.000 | 0,17488 € | 174,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15627 € | 468,81 € |
| 6.000 | 0,14736 € | 884,16 € |
| 9.000 | 0,14239 € | 1.281,51 € |
| 15.000 | 0,13637 € | 2.045,55 € |
| 21.000 | 0,13256 € | 2.783,76 € |
| 30.000 | 0,12863 € | 3.858,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

