General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR28-48V-360-1A-E

DigiKey Part Number
2223-PR28-48V-360-1A-E-ND
Manufacturer
Manufacturer Product Number
PR28-48V-360-1A-E
Description
RELAY GEN PURPOSE SPST 20A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR28-48V-360-1A-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
36 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
20 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
277VAC, 30VDC - Max
Approval Agency
cURus
Load - Max Switching
4700VA, 480W
Relay Type
Coil Current
7.5 mA
Coil Resistance
6.4 kOhms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,44400 €14,44 €
251,37880 €34,47 €
501,33160 €66,58 €
1001,28600 €128,60 €
3001,21680 €365,04 €
5001,18590 €592,95 €
1.0001,14520 €1.145,20 €
5.0001,05589 €5.279,45 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,96020 €