General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR27-110V-S-900-1A-E

DigiKey Part Number
2223-PR27-110V-S-900-1A-E-ND
Manufacturer
Manufacturer Product Number
PR27-110V-S-900-1A-E
Description
RELAY GEN PURPOSE SPST 40A 110V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR27-110V-S-900-1A-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Box
Must Operate Voltage
82.5 VDC
Part Status
Active
Must Release Voltage
11 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
40 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
300VAC, 30VDC - Max
Approval Agency
cURus
Load - Max Switching
10000VA, 900W
Relay Type
Coil Current
8.2 mA
Coil Resistance
13.45 kOhms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.999
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,89700 €28,97 €
402,70200 €108,08 €
802,60950 €208,76 €
1202,55683 €306,82 €
2802,45004 €686,01 €
5202,37473 €1.234,86 €
1.0002,29770 €2.297,70 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,94460 €