
TS12-74-60-BK-250-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS12-74-60-BK-250-SMT-TR-ND - Tape & Reel (TR) 2223-TS12-74-60-BK-250-SMT-TRCT-ND - Cut Tape (CT) 2223-TS12-74-60-BK-250-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12-74-60-BK-250-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS12-74-60-BK-250-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 7.40mm x 7.40mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyphthalamide (PPA) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 6.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,79400 € | 19,85 € |
| 100 | 0,70750 € | 70,75 € |
| 250 | 0,65552 € | 163,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,59691 € | 477,53 € |
| 1.600 | 0,56621 € | 905,94 € |
| 2.400 | 0,54972 € | 1.319,33 € |
| 4.000 | 0,53046 € | 2.121,84 € |
| 5.600 | 0,51868 € | 2.904,61 € |
| 8.000 | 0,50695 € | 4.055,60 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

