
TPS6503320DCRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6503320DCRGERQ1TR-ND - Tape & Reel (TR) 296-TPS6503320DCRGERQ1CT-ND - Cut Tape (CT) 296-TPS6503320DCRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6503320DCRGERQ1 |
Description | AUTOMOTIVE 18V PMIC WITH THREE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Camera | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply 2.5V ~ 5.5V, 4V ~ 18.3V | Supplier Device Package 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,42100 € | 24,21 € |
| 25 | 2,22280 € | 55,57 € |
| 100 | 2,00530 € | 200,53 € |
| 250 | 1,90156 € | 475,39 € |
| 500 | 1,88550 € | 942,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,72410 € | 5.172,30 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,88410 € |

