


DS04-254-2L-10BK | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2L-10BK-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2L-10BK |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2L-10BK Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.144" (3.66mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 1.039" (26.40mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 17 | 1,13706 € | 19,33 € |
| 34 | 1,07353 € | 36,50 € |
| 102 | 0,97951 € | 99,91 € |
| 255 | 0,90812 € | 231,57 € |
| 510 | 0,85908 € | 438,13 € |
| 1.003 | 0,81554 € | 817,99 € |
| 2.516 | 0,76323 € | 1.920,29 € |
| 5.015 | 0,72905 € | 3.656,19 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,69400 € |

