


CMT-0926-86-SMT-TR | |
|---|---|
DigiKey Part Number | 102-CMT-0926-86-SMT-TR-ND - Tape & Reel (TR) 102-CMT-0926-86-SMT-CT-ND - Cut Tape (CT) 102-CMT-0926-86-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-0926-86-SMT-TR |
Description | BUZZER MAGNETIC 3.6V 9MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 86dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-0926-86-SMT-TR Models |
Category | Technology Magnetic |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 86dB @ 3.6V, 10cm |
Series | Current - Supply 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 3.6 V | Size / Dimension 0.354" Dia (9.00mm) |
Voltage Range 2 ~ 4V | Height - Seated (Max) 0.122" (3.10mm) |
Frequency 2.73kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,24300 € | 12,43 € |
| 25 | 1,13120 € | 28,28 € |
| 50 | 1,05420 € | 52,71 € |
| 100 | 0,98320 € | 98,32 € |
| 250 | 0,90632 € | 226,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,86571 € | 649,28 € |
| 1.500 | 0,80627 € | 1.209,40 € |
| 2.250 | 0,77385 € | 1.741,16 € |
| 3.750 | 0,74047 € | 2.776,76 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,92390 € |


