




CMS-16093-076S | |
|---|---|
DigiKey Part Number | 102-5648-ND |
Manufacturer | |
Manufacturer Product Number | CMS-16093-076S |
Description | SPEAKER 6OHM 700MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-16093-076S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Spring Type | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,88100 € | 18,81 € |
| 25 | 1,69520 € | 42,38 € |
| 50 | 1,56980 € | 78,49 € |
| 100 | 1,45550 € | 145,55 € |
| 300 | 1,29480 € | 388,44 € |
| 500 | 1,22758 € | 613,79 € |
| 1.000 | 1,14314 € | 1.143,14 € |
| 5.000 | 1,04240 € | 5.212,00 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,98870 € |

