Parametric Equivalent

CFM-9238BF68-195-628-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-9238BF68-195-628-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9238BF68-195-628-20 |
Description | DC AXIAL FAN, 92 MM SQUARE, 38 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 129.6 CFM (3.63m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 62.8dB(A) |
Mfr | Power (Watts) 23.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Current Rating (Amps) 1.95A |
Air Flow 129.6 CFM (3.63m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 2.300 in H2O (572.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9238BF-195-628-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-9238BF-195-628-20-ND | 21,71376 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,79968 € | 16.399,84 € |
| Unit Price without VAT: | 32,79968 € |
|---|---|
| Unit Price with VAT: | 39,68761 € |


