MFR Recommended

CFM-7020V-140-375 | |
|---|---|
DigiKey Part Number | CFM-7020V-140-375-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7020V-140-375 |
Description | FAN AXIAL 70X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 37.1 CFM (1.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 37.5dB(A) |
Mfr | Power (Watts) 2.7 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 70mm L x 70mm H | Weight 0.176 lb (79.83 g) |
Width 20.00mm | Current Rating (Amps) 0.225A |
Air Flow 37.1 CFM (1.04m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.210 in H2O (52.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-7015C-140-357 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-7015C-140-357-ND | 5,49715 € | MFR Recommended |




