CFM-6020V-230-230-11 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 466
Unit Price: 8,85000 €
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.5 CFM (0.462m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6020V-230-230-11

DigiKey Part Number
CFM-6020V-230-230-11-ND
Manufacturer
Manufacturer Product Number
CFM-6020V-230-230-11
Description
FAN AXIAL 60X20MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.5 CFM (0.462m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6020V-230-230-11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
21.0dB(A)
Mfr
Power (Watts)
920 mW
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.112 lb (50.8 g)
Width
20.00mm
Current Rating (Amps)
0.029A
Air Flow
16.5 CFM (0.462m³/min)
Voltage Range
8 ~ 27.6VDC
Static Pressure
0.100 in H2O (24.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-6020V-230-230Same Sky (Formerly CUI Devices)466CFM-6020V-230-230-ND8,85000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes