Parametric Equivalent

CFM-6015BF-255-375 | |
|---|---|
DigiKey Part Number | 2223-CFM-6015BF-255-375-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015BF-255-375 |
Description | FAN AXIAL 60X15.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.2 CFM (0.678m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6015BF-255-375 Models |
Category | Features Auto Restart |
Mfr | Noise 37.6dB(A) |
Series | Power (Watts) 3.6 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 15.50mm | Current Rating (Amps) 0.150A |
Air Flow 24.2 CFM (0.678m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.230 in H2O (57.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6015CF-255-375 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6015CF-255-375-ND | 5,03907 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 7,12012 € | 3.588,54 € |
| Unit Price without VAT: | 7,12012 € |
|---|---|
| Unit Price with VAT: | 8,61535 € |





