
CFM-A238BJ-226-469-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238BJ-226-469-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238BJ-226-469-20 |
Description | DC AXIAL FAN, 120 MM SQUARE, 38 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 117.7 CFM (3.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 46.9dB(A) |
Series | Power (Watts) 6 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.250A |
Air Flow 117.7 CFM (3.30m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.250 in H2O (62.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,33000 € | 22,33 € |
| 10 | 17,95600 € | 179,56 € |
| 40 | 15,56700 € | 622,68 € |
| 80 | 14,47325 € | 1.157,86 € |
| 120 | 14,07650 € | 1.689,18 € |
| Unit Price without VAT: | 22,33000 € |
|---|---|
| Unit Price with VAT: | 27,01930 € |

