Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.8 CFM (0.274m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4028BG-180-369-20

DigiKey Part Number
2223-CFM-4028BG-180-369-20-ND
Manufacturer
Manufacturer Product Number
CFM-4028BG-180-369-20
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.8 CFM (0.274m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
37.0dB(A)
Series
Power (Watts)
2.52 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Approval Agency
CE, cURus, TUV
Width
28.00mm
Current Rating (Amps)
0.210A
Air Flow
9.8 CFM (0.274m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.390 in H2O (97.1 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,38000 €14,38 €
1011,61300 €116,13 €
2510,58360 €264,59 €
759,43853 €707,89 €
1508,84960 €1.327,44 €
Manufacturers Standard Package
Unit Price without VAT:14,38000 €
Unit Price with VAT:17,39980 €