
CFM-4028BG-1130-475 | |
|---|---|
DigiKey Part Number | 2223-CFM-4028BG-1130-475-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4028BG-1130-475 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 15.9 CFM (0.445m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 47.5dB(A) |
Series | Power (Watts) 4.68 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 28.00mm | Current Rating (Amps) 0.390A |
Air Flow 15.9 CFM (0.445m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.030 in H2O (256.6 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 10,73253 € | 5.634,58 € |
| Unit Price without VAT: | 10,73253 € |
|---|---|
| Unit Price with VAT: | 12,98636 € |




