
TS14-1212-120-BK-100-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS14-1212-120-BK-100-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS14-1212-120-BK-100-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS14-1212-120-BK-100-SCR-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.35mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 12.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19360 € | 4,84 € |
| 100 | 0,17350 € | 17,35 € |
| 250 | 0,16080 € | 40,20 € |
| 500 | 0,15172 € | 75,86 € |
| 1.000 | 0,14324 € | 143,24 € |
| 2.500 | 0,13300 € | 332,50 € |
| 5.000 | 0,12605 € | 630,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

