
CDM1255-04D-01FST-3M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1255-04D-01FST-3M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1255-04D-01FST-3M-67 |
Description | CIRC CBL 4POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1255-04D-01FST-3M-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,44000 € | 18,44 € |
| 10 | 15,67300 € | 156,73 € |
| 36 | 14,31833 € | 515,46 € |
| 72 | 13,63542 € | 981,75 € |
| 108 | 13,25102 € | 1.431,11 € |
| 252 | 12,48278 € | 3.145,66 € |
| 504 | 11,88774 € | 5.991,42 € |
| Unit Price without VAT: | 18,44000 € |
|---|---|
| Unit Price with VAT: | 22,31240 € |

