
CBM-A232S-225-481 | |
|---|---|
DigiKey Part Number | 2223-CBM-A232S-225-481-ND |
Manufacturer | |
Manufacturer Product Number | CBM-A232S-225-481 |
Description | FAN BLOWER 119.3X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 119.3mm L x 119mm H Ball 23.1 CFM (0.647m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 48.2dB(A) |
Series | Power (Watts) 8.64 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 119.3mm L x 119mm H | Approval Agency CE, cURus, TUV |
Width 32.00mm | Current Rating (Amps) 0.360A |
Air Flow 23.1 CFM (0.647m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.940 in H2O (234.1 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,98122 € | 5.490,61 € |
| Unit Price without VAT: | 10,98122 € |
|---|---|
| Unit Price with VAT: | 13,28728 € |




