
AMK-0026 | |
|---|---|
DigiKey Part Number | 048-0050-ND |
Manufacturer | |
Manufacturer Product Number | AMK-0026 |
Description | CONN MOD SPLITTER 6P4C TO 6P4C |
Customer Reference | |
Detailed Description | Modular Splitter Connector Plug, 6p4c (RJ11, RJ14) To Jack (2), 6p4c (RJ11, RJ14) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | Shielding Unshielded |
Series | Shell Material, Finish Plastic |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 50.0µin (1.27µm) |
Convert From (Adapter End) Plug, 6p4c (RJ11, RJ14) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack (2), 6p4c (RJ11, RJ14) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Splitter |

