
80ZLH82MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-3061-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH82MEFC10X12.5 |
Description | CAP ALUM 82UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH82MEFC10X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 312 mA @ 120 Hz | |
Impedance | 230 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44900 € | 4,49 € |
| 50 | 0,33800 € | 16,90 € |
| 100 | 0,30270 € | 30,27 € |
| 500 | 0,24180 € | 120,90 € |
| 1.000 | 0,22260 € | 222,60 € |
| 3.000 | 0,19859 € | 595,77 € |
| 5.000 | 0,18962 € | 948,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

