Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80YXG680MEFC18X25 | |
|---|---|
DigiKey Part Number | 80YXG680MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 80YXG680MEFC18X25 |
Description | CAP ALUM 680UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80YXG680MEFC18X25 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | ||
cms-packaging | Bulk | |
cms-part-status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,01370 € | 202,74 € |
| cms-vat-exclude-title: | 1,01370 € |
|---|---|
| cms-vat-include-title: | 1,22658 € |




