
63ZLH390MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-63ZLH390MEFCG412.5X20CT-ND - Cut Tape (CT) 1189-63ZLH390MEFCG412.5X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLH390MEFCG412.5X20 |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH390MEFCG412.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 863.5 mA @ 120 Hz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76500 € | 7,65 € |
| 50 | 0,58800 € | 29,40 € |
| 100 | 0,53210 € | 53,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45654 € | 228,27 € |
| 1.000 | 0,42476 € | 424,76 € |
| 1.500 | 0,40872 € | 613,08 € |
| 2.500 | 0,39084 € | 977,10 € |
| 3.500 | 0,38034 € | 1.331,19 € |
| 5.000 | 0,37019 € | 1.850,95 € |
| 6.000 | 0,36537 € | 2.192,22 € |
| 12.000 | 0,34904 € | 4.188,48 € |
| 12.500 | 0,34817 € | 4.352,12 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

