63ZLH150MEFCT78X20 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,19332 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,23439 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 704
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.015
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.004
Unit Price: 0,80000 €
Datasheet
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLH150MEFCT78X20

DigiKey Part Number
63ZLH150MEFCT78X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63ZLH150MEFCT78X20
Description
CAP ALUM 150UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZLH150MEFCT78X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
430.5 mA @ 120 Hz
Impedance
120 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,19332 €193,32 €
Manufacturers Standard Package
Unit Price without VAT:0,19332 €
Unit Price with VAT:0,23392 €