63YXG1200MEFC18X31.5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rubycon
In Stock: 291
Unit Price: 2,51000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,25000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.137
Unit Price: 2,59000 €
Datasheet
1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXG1200MEFC18X31.5

DigiKey Part Number
63YXG1200MEFC18X31.5-ND
Manufacturer
Manufacturer Product Number
63YXG1200MEFC18X31.5
Description
CAP ALUM 1200UF 20% 63V RADIAL
Customer Reference
Detailed Description
1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXG1200MEFC18X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,06625 €213,25 €
Manufacturers Standard Package
Unit Price without VAT:1,06625 €
Unit Price with VAT:1,29016 €