Upgrade
Similar

63YXF220MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-4228-1-ND - Cut Tape (CT) 1189-4228-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXF220MEFCT810X20 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF220MEFCT810X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 364 mA @ 120 Hz | |
Ripple Current @ High Frequency | 520 mA @ 100 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29260 € | 14,63 € |
| 100 | 0,26150 € | 26,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21804 € | 109,02 € |
| 1.000 | 0,20037 € | 200,37 € |
| 1.500 | 0,19145 € | 287,18 € |
| 2.500 | 0,18150 € | 453,75 € |
| 3.500 | 0,17566 € | 614,81 € |
| 5.000 | 0,17001 € | 850,05 € |
| 6.000 | 0,16732 € | 1.003,92 € |
| 12.000 | 0,15822 € | 1.898,64 € |
| 12.500 | 0,15774 € | 1.971,75 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |



