
63SGV22M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2503-2-ND - Tape & Reel (TR) 1189-2503-1-ND - Cut Tape (CT) 1189-2503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SGV22M8X10.5 |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SGV22M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 82.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45200 € | 4,52 € |
| 50 | 0,34080 € | 17,04 € |
| 100 | 0,30550 € | 30,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25626 € | 128,13 € |
| 1.000 | 0,23616 € | 236,16 € |
| 1.500 | 0,22600 € | 339,00 € |
| 2.500 | 0,21468 € | 536,70 € |
| 3.500 | 0,20802 € | 728,07 € |
| 5.000 | 0,20159 € | 1.007,95 € |
| 6.000 | 0,19854 € | 1.191,24 € |
| 12.000 | 0,18818 € | 2.258,16 € |
| 12.500 | 0,18763 € | 2.345,38 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

