Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

6.3TZV1500MDR110X10.5 | |
|---|---|
DigiKey Part Number | 6.3TZV1500MDR110X10.5TR-ND - Tape & Reel (TR) 6.3TZV1500MDR110X10.5CT-ND - Cut Tape (CT) 6.3TZV1500MDR110X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TZV1500MDR110X10.5 |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TZV1500MDR110X10.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3TKV1500M10X10.5 | Rubycon | 402 | 1189-2061-1-ND | 1,34000 € | Direct |
| AFK158M06G24T-F | Cornell Dubilier Knowles | 500 | 338-2157-1-ND | 2,01000 € | Direct |
| AFK158M06G24VT-F | Cornell Dubilier Knowles | 500 | 338-AFK158M06G24VT-FCT-ND | 3,38000 € | Direct |
| AHA158M06G24T-F | Cornell Dubilier Knowles | 500 | 338-AHA158M06G24T-FCT-ND | 1,50000 € | Direct |
| EEV158M6R3S9PAA | KEMET | 0 | EEV158M6R3S9PAA-ND | 0,25074 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48800 € | 4,88 € |
| 50 | 0,36480 € | 18,24 € |
| 100 | 0,32620 € | 32,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26104 € | 130,52 € |
| 1.000 | 0,24109 € | 241,09 € |
| 2.500 | 0,22030 € | 550,75 € |
| 5.000 | 0,20793 € | 1.039,65 € |
| 12.500 | 0,19789 € | 2.473,62 € |
| 25.000 | 0,18750 € | 4.687,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |








