
6.3TLV2200M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-2079-2-ND - Tape & Reel (TR) 1189-2079-1-ND - Cut Tape (CT) 1189-2079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TLV2200M12.5X13.5 |
Description | CAP ALUM 2200UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TLV2200M12.5X13.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15000 € | 11,50 € |
| 50 | 0,89540 € | 44,77 € |
| 100 | 0,81510 € | 81,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,74820 € | 149,64 € |
| 400 | 0,69260 € | 277,04 € |
| 600 | 0,66453 € | 398,72 € |
| 1.000 | 0,63326 € | 633,26 € |
| 1.400 | 0,61487 € | 860,82 € |
| 2.000 | 0,59711 € | 1.194,22 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |

