50YXM33MTA6.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07638 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06761 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.530
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07466 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07466 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 442
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 477
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 248
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.930
Unit Price: 0,34000 €
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXM33MTA6.3X11

DigiKey Part Number
50YXM33MTA6.3X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXM33MTA6.3X11
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXM33MTA6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
104.5 mA @ 120 Hz
Ripple Current @ High Frequency
190 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07523 €150,46 €
Manufacturers Standard Package
Unit Price without VAT:0,07523 €
Unit Price with VAT:0,09103 €