50YXG68MEFC8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,11071 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 231
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,05370 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.916
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 982
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.179
Unit Price: 0,62000 €
Datasheet
68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG68MEFC8X11.5

DigiKey Part Number
50YXG68MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
50YXG68MEFC8X11.5
Description
CAP ALUM 68UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG68MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes