50YXG100MEFCTA8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 6,05000 €
Datasheet

Direct


Rubycon
In Stock: 9.606
Unit Price: 8,23000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.308
Unit Price: 7,06000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,39054 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,53850 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6.007
Unit Price: 6,89000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.264
Unit Price: 7,73000 €
Datasheet

Direct


Würth Elektronik
In Stock: 9.571
Unit Price: 5,88000 €
Datasheet

Direct


Nichicon
In Stock: 3.162
Unit Price: 9,58000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.255
Unit Price: 6,55000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 19.929
Unit Price: 9,75000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.881
Unit Price: 11,76000 €
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG100MEFCTA8X11.5

DigiKey Part Number
1189-50YXG100MEFCTA8X11.5CT-ND - Cut Tape (CT)
1189-50YXG100MEFCTA8X11.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXG100MEFCTA8X11.5
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG100MEFCTA8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
277.5 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes