50SEV3.3M4X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 9.691
Unit Price: 0,46000 €
Datasheet

Direct


Nichicon
In Stock: 2.944
Unit Price: 0,39000 €
Datasheet

Direct


Nichicon
In Stock: 1.163
Unit Price: 0,65000 €
Datasheet

Direct


Nichicon
In Stock: 629
Unit Price: 0,33000 €
Datasheet

Direct


Nichicon
In Stock: 2.677
Unit Price: 0,25000 €
Datasheet

Direct


Nichicon
In Stock: 1
Unit Price: 0,00000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,07331 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.785
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.996
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.486
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 12.864
Unit Price: 0,26000 €
Datasheet
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SEV3.3M4X5.5

DigiKey Part Number
1189-2466-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
50SEV3.3M4X5.5
Description
CAP ALUM 3.3UF 20% 50V SMD
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50SEV3.3M4X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Ripple Current @ High Frequency
25.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes