
500HXW100MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-500HXW100MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW100MEFR18X40 |
Description | CAP ALUM 100UF 20% 500V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.32 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,44100 € | 34,41 € |
| 50 | 2,80360 € | 140,18 € |
| 200 | 2,43580 € | 487,16 € |
| 600 | 2,22723 € | 1.336,34 € |
| 1.000 | 2,14929 € | 2.149,29 € |
| 2.600 | 2,02935 € | 5.276,31 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 6,02580 € |

