1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450UFG1500MBN45X80

DigiKey Part Number
1189-3591-ND
Manufacturer
Manufacturer Product Number
450UFG1500MBN45X80
Description
CAP ALUM 1500UF 20% 450V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450UFG1500MBN45X80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.81 A @ 120 Hz
Ripple Current @ High Frequency
9.534 A @ 10 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,44000 €32,44 €
1025,02300 €250,23 €
5021,01120 €1.050,56 €
Manufacturers Standard Package
Unit Price without VAT:32,44000 €
Unit Price with VAT:39,25240 €