
450MXG820MEFCSN35X60 | |
|---|---|
DigiKey Part Number | 1189-3397-ND |
Manufacturer | |
Manufacturer Product Number | 450MXG820MEFCSN35X60 |
Description | CAP ALUM 820UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXG820MEFCSN35X60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.71 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.794 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,58000 € | 16,58 € |
| 10 | 12,30700 € | 123,07 € |
| 50 | 10,54380 € | 527,19 € |
| 100 | 9,98950 € | 998,95 € |
| 500 | 9,36558 € | 4.682,79 € |
| Unit Price without VAT: | 16,58000 € |
|---|---|
| Unit Price with VAT: | 20,06180 € |

