450KXW100MEFC18X35 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 11.383
Unit Price: 3,12000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 4,66000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.689
Unit Price: 4,40000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 997
Unit Price: 4,61000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 121
Unit Price: 4,72000 €
Datasheet
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450KXW100MEFC18X35

DigiKey Part Number
1189-450KXW100MEFC18X35-ND
Manufacturer
Manufacturer Product Number
450KXW100MEFC18X35
Description
CAP ALUM 100UF 20% 450V RADIAL
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450KXW100MEFC18X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
975 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes