
450HXW180MEFR16X50 | |
|---|---|
DigiKey Part Number | 1189-450HXW180MEFR16X50-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW180MEFR16X50 |
Description | CAP ALUM 180UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.725 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,24100 € | 42,41 € |
| 50 | 3,48320 € | 174,16 € |
| 200 | 3,04595 € | 609,19 € |
| 600 | 2,79807 € | 1.678,84 € |
| 1.000 | 2,70543 € | 2.705,43 € |
| 2.600 | 2,56290 € | 6.663,54 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,35680 € |

