450BXA6R8MEFC10X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,27763 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,27763 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 864
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.247
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.887
Unit Price: 0,90000 €
Datasheet
Image for 450BXA6R8MEFC10X20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXA6R8MEFC10X20

DigiKey Part Number
450BXA6R8MEFC10X20-ND
Manufacturer
Manufacturer Product Number
450BXA6R8MEFC10X20
Description
CAP ALUM 6.8UF 20% 450V RADIAL
Customer Reference
Detailed Description
6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXA6R8MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,33604 €336,04 €
Manufacturers Standard Package
Unit Price without VAT:0,33604 €
Unit Price with VAT:0,40661 €