
400HXH470MEPASN30X40 | |
|---|---|
DigiKey Part Number | 1189-400HXH470MEPASN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH470MEPASN30X40 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.996 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 10 | 8,51400 € | 85,14 € |
| 50 | 7,28080 € | 364,04 € |
| 100 | 6,86230 € | 686,23 € |
| 500 | 6,14414 € | 3.072,07 € |
| 1.000 | 5,94495 € | 5.944,95 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,32640 € |

