3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXC3.3MEFCT810X12.5

DigiKey Part Number
1189-400BXC3.3MEFCT810X12.5CT-ND - Cut Tape (CT)
1189-400BXC3.3MEFCT810X12.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400BXC3.3MEFCT810X12.5
Description
CAP ALUM 3.3UF 20% 400V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXC3.3MEFCT810X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29700 €2,97 €
500,22020 €11,01 €
1000,19600 €19,60 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,16142 €80,71 €
1.0000,14758 €147,58 €
1.5000,14058 €210,87 €
2.5000,13278 €331,95 €
3.5000,12819 €448,67 €
5.0000,12376 €618,80 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56870 €