
400AX10MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-400AX10MEFCT810X12.5CT-ND - Cut Tape (CT) 1189-400AX10MEFCT810X12.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400AX10MEFCT810X12.5 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400AX10MEFCT810X12.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,34380 € | 17,19 € |
| 100 | 0,30790 € | 30,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24592 € | 122,96 € |
| 1.000 | 0,22638 € | 226,38 € |
| 1.500 | 0,21651 € | 324,76 € |
| 2.500 | 0,20551 € | 513,77 € |
| 3.500 | 0,19904 € | 696,64 € |
| 5.000 | 0,19279 € | 963,95 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

