10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400AX10MEFCT810X12.5

DigiKey Part Number
1189-400AX10MEFCT810X12.5CT-ND - Cut Tape (CT)
1189-400AX10MEFCT810X12.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400AX10MEFCT810X12.5
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400AX10MEFCT810X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.571" (14.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
400 V
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.843
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,45700 €4,57 €
500,34380 €17,19 €
1000,30790 €30,79 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,24592 €122,96 €
1.0000,22638 €226,38 €
1.5000,21651 €324,76 €
2.5000,20551 €513,77 €
3.5000,19904 €696,64 €
5.0000,19279 €963,95 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,88330 €